
1-192004-1 | |
|---|---|
DigiKey Part Number | 1-192004-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-192004-1 |
Description | CONN FEMALE LOUVER TORSIONAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Female Band |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 341,05481 € | 92.084,80 € |
| Unit Price without VAT: | 341,05481 € |
|---|---|
| Unit Price with VAT: | 405,85522 € |

