
1-1903131-6 | |
|---|---|
DigiKey Part Number | A118970-ND |
Manufacturer | |
Manufacturer Product Number | 1-1903131-6 |
Description | CONN PLUG HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1903131-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,03000 € | 10,30 € |
| 25 | 0,96560 € | 24,14 € |
| 50 | 0,91940 € | 45,97 € |
| 100 | 0,87540 € | 87,54 € |
| 300 | 0,81013 € | 243,04 € |
| 600 | 0,77145 € | 462,87 € |
| 1.200 | 0,73462 € | 881,54 € |
| 2.700 | 0,69377 € | 1.873,18 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |











