
1-1903130-0 | |
|---|---|
DigiKey Part Number | A116404-ND |
Manufacturer | |
Manufacturer Product Number | 1-1903130-0 |
Description | CONN PLUG HSG 20POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1903130-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,03300 € | 10,33 € |
| 25 | 0,96840 € | 24,21 € |
| 50 | 0,92200 € | 46,10 € |
| 100 | 0,87800 € | 87,80 € |
| 300 | 0,81250 € | 243,75 € |
| 500 | 0,78372 € | 391,86 € |
| 1.000 | 0,74631 € | 746,31 € |
| 2.500 | 0,69960 € | 1.749,00 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |











