
1-1897551-1 | |
|---|---|
DigiKey Part Number | 17-1-1897551-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1897551-1 |
Description | 025/090 HYB 56P CAP ASSY(TH) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 Rectangular Connectors - Housings Receptacle White |
Datasheet | Datasheet |
EDA/CAD Models | 1-1897551-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 6 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1,05071 € | 252,17 € |
| Unit Price without VAT: | 1,05071 € |
|---|---|
| Unit Price with VAT: | 1,25034 € |

