



1-188275-2 | |
|---|---|
DigiKey Part Number | A116161TR-ND - Tape & Reel (TR) A116161CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-188275-2 |
Description | CONN RCPT 12POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-188275-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Red | |
Insulation Height | 0.209" (5.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 100VDC | |
Applications | Automotive, General Purpose | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,81600 € | 18,16 € |
| 100 | 1,54350 € | 154,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,09820 € | 988,38 € |
| 1.800 | 1,04581 € | 1.882,46 € |
| 2.700 | 1,01633 € | 2.744,09 € |
| 4.500 | 0,98039 € | 4.411,76 € |
| 6.300 | 0,95742 € | 6.031,75 € |
| 9.000 | 0,94953 € | 8.545,77 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |










