




1-1863005-2 | |
|---|---|
DigiKey Part Number | A120294-ND |
Manufacturer | |
Manufacturer Product Number | 1-1863005-2 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1-1863005-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,71900 € | 7,19 € |
| 25 | 0,67360 € | 16,84 € |
| 50 | 0,64140 € | 32,07 € |
| 100 | 0,61060 € | 61,06 € |
| 250 | 0,57240 € | 143,10 € |
| 900 | 0,52290 € | 470,61 € |
| 1.800 | 0,49794 € | 896,29 € |
| 2.700 | 0,48390 € | 1.306,53 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |



