


1-1863004-2 | |
|---|---|
DigiKey Part Number | A120293-ND |
Manufacturer | |
Manufacturer Product Number | 1-1863004-2 |
Description | CONN PLUG HSG 10POS |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76600 € | 7,66 € |
| 25 | 0,71800 € | 17,95 € |
| 50 | 0,68360 € | 34,18 € |
| 100 | 0,65080 € | 65,08 € |
| 250 | 0,60996 € | 152,49 € |
| 700 | 0,56721 € | 397,05 € |
| 1.400 | 0,54014 € | 756,20 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

