




1-1863003-2 | |
|---|---|
DigiKey Part Number | A120292-ND |
Manufacturer | |
Manufacturer Product Number | 1-1863003-2 |
Description | CONN PLUG HSG 9POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1-1863003-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55000 € | 5,50 € |
| 25 | 0,51600 € | 12,90 € |
| 50 | 0,49120 € | 24,56 € |
| 100 | 0,46770 € | 46,77 € |
| 250 | 0,43836 € | 109,59 € |
| 500 | 0,41742 € | 208,71 € |
| 1.000 | 0,39750 € | 397,50 € |
| 3.000 | 0,36785 € | 1.103,55 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |











