
42924-2 | |
---|---|
DigiKey Part Number | 42924-2-ND |
Manufacturer | |
Manufacturer Product Number | 42924-2 |
Description | .250 FF TAB IS 016TPBR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Quick Connect Female and Male Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42924-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female and Male | |
Tab Width | - | |
Tab Thickness | - | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,12576 € | 1.257,60 € |
Unit Price without VAT: | 0,12576 € |
---|---|
Unit Price with VAT: | 0,14965 € |