1-179959-2, 1-179959-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-179959-2, 1-179959-3
1-179959-2
1-179959-2

1-179959-2

DigiKey Part Number
A29590-ND
Manufacturer
Manufacturer Product Number
1-179959-2
Description
CONN HEADER R/A 6POS 10.16MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.400" (10.16mm)
Datasheet
 Datasheet
EDA/CAD Models
1-179959-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.150" (3.81mm)
Overall Contact Length
-
Insulation Height
0.547" (13.90mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Polyester, Glass Filled
Features
Board Lock
Operating Temperature
-55°C ~ 105°C
Ingress Protection
IP20
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
30A
Voltage Rating
630V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 842
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,93000 €10,93 €
149,07286 €127,02 €
1057,87057 €826,41 €
5047,04665 €3.551,51 €
1.0016,93393 €6.940,86 €
Unit Price without VAT:10,93000 €
Unit Price with VAT:13,00670 €