
1-179228-5 | |
|---|---|
DigiKey Part Number | A98615-ND |
Manufacturer | |
Manufacturer Product Number | 1-179228-5 |
Description | CONN RCPT HSG 15POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-179228-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64600 € | 6,46 € |
| 25 | 0,60560 € | 15,14 € |
| 50 | 0,57660 € | 28,83 € |
| 100 | 0,54910 € | 54,91 € |
| 250 | 0,51464 € | 128,66 € |
| 500 | 0,49004 € | 245,02 € |
| 1.000 | 0,46666 € | 466,66 € |
| 3.000 | 0,43185 € | 1.295,55 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |















