1-178313-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-178313-5
1-178313-5
1-178313-5

1-178313-5

DigiKey Part Number
A29484-ND
Manufacturer
Manufacturer Product Number
1-178313-5
Description
CONN HEADER VERT 3POS 3.81MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.150" (3.81mm)
Datasheet
 Datasheet
EDA/CAD Models
1-178313-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.150" (3.81mm)
Overall Contact Length
-
Insulation Height
0.850" (21.59mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Polyester, Glass Filled
Features
Board Lock
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.574
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,74000 €1,74 €
231,38739 €31,91 €
1151,23809 €142,38 €
5061,11514 €564,26 €
1.0121,06193 €1.074,67 €
5.0140,94862 €4.756,38 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,07060 €