
1-178128-6 | |
|---|---|
DigiKey Part Number | 17-1-178128-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-178128-6 |
Description | CONN RCPT HSG 6POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-178128-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,75500 € | 7,55 € |
| 25 | 0,70760 € | 17,69 € |
| 50 | 0,67360 € | 33,68 € |
| 200 | 0,61070 € | 122,14 € |
| 400 | 0,58153 € | 232,61 € |
| 600 | 0,56512 € | 339,07 € |
| 1.000 | 0,54511 € | 545,11 € |
| 2.600 | 0,50957 € | 1.324,88 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |


