
1-176497-1 | |
|---|---|
DigiKey Part Number | A106867-ND |
Manufacturer | |
Manufacturer Product Number | 1-176497-1 |
Description | CONN RCPT HSG 0.25 1POS NATURAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-176497-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects, Flag | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Color | Natural | |
Material | Polyamide (PA), Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24800 € | 2,48 € |
| 25 | 0,23200 € | 5,80 € |
| 50 | 0,22080 € | 11,04 € |
| 100 | 0,21030 € | 21,03 € |
| 250 | 0,19708 € | 49,27 € |
| 500 | 0,18764 € | 93,82 € |
| 1.000 | 0,17869 € | 178,69 € |
| 2.500 | 0,16749 € | 418,73 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |






