1-1761614-0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 2
Unit Price: 39,64000 €
Datasheet
1-1761614-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1761614-0

DigiKey Part Number
A114637-ND
Manufacturer
Manufacturer Product Number
1-1761614-0
Description
CONN DIFF ARRAY PLUG 200POS SMD
Customer Reference
Detailed Description
200 Signal (100 Pair) Position Connector Differential Pair Array, Male Surface Mount Gold
EDA/CAD Models
1-1761614-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Differential Pair Array, Male
Number of Positions
200 Signal (100 Pair)
Pitch
0.051" (1.30mm)
Number of Rows
18
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
15mm, 21mm, 25mm
Height Above Board
0.431" (10.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes