
1-1747981-5 | |
---|---|
DigiKey Part Number | A110864TR-ND - Tape & Reel (TR) A110864CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1747981-5 |
Description | CONN RCPT HDMI 19POS PNL MNT R/A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Panel Mount; Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1747981-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount; Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,81000 € | 4,81 € |
10 | 4,08900 € | 40,89 € |
25 | 3,83280 € | 95,82 € |
50 | 3,64980 € | 182,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
170 | 3,18035 € | 540,66 € |
340 | 3,02862 € | 1.029,73 € |
510 | 2,94325 € | 1.501,06 € |
850 | 2,83915 € | 2.413,28 € |
1.190 | 2,77261 € | 3.299,41 € |
1.700 | 2,70378 € | 4.596,43 € |
Unit Price without VAT: | 4,81000 € |
---|---|
Unit Price with VAT: | 5,72390 € |