
1-1747981-2 | |
|---|---|
DigiKey Part Number | A35073-ND |
Manufacturer | |
Manufacturer Product Number | 1-1747981-2 |
Description | CONN RCPT HDMI 19POS PNL MNT R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Panel Mount; Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1747981-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount; Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 10 | 3,88800 € | 38,88 € |
| 25 | 3,64400 € | 91,10 € |
| 70 | 3,38871 € | 237,21 € |
| 140 | 3,22693 € | 451,77 € |
| 280 | 3,07293 € | 860,42 € |
| 560 | 2,92634 € | 1.638,75 € |
| 1.050 | 2,79948 € | 2.939,45 € |
| 2.520 | 2,67377 € | 6.737,90 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,45020 € |


