
1-1747820-2 | |
|---|---|
DigiKey Part Number | A118963-ND |
Manufacturer | |
Manufacturer Product Number | 1-1747820-2 |
Description | CONN PLUG HSG 4POS 10.16MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1747820-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 2 | |
Row Spacing | 0.400" (10.16mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,90500 € | 19,05 € |
| 25 | 1,78560 € | 44,64 € |
| 50 | 1,70040 € | 85,02 € |
| 100 | 1,61920 € | 161,92 € |
| 300 | 1,49833 € | 449,50 € |
| 500 | 1,44528 € | 722,64 € |
| 1.000 | 1,37632 € | 1.376,32 € |
| 2.500 | 1,29022 € | 3.225,55 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |




