
1-1744036-0 | |
|---|---|
DigiKey Part Number | 1-1744036-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1744036-0 |
Description | CONN RCPT HSG 10POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1744036-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -25°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,62600 € | 6,26 € |
| 25 | 0,58680 € | 14,67 € |
| 50 | 0,55860 € | 27,93 € |
| 100 | 0,53190 € | 53,19 € |
| 250 | 0,49856 € | 124,64 € |
| 500 | 0,47474 € | 237,37 € |
| 1.000 | 0,45207 € | 452,07 € |
| 2.500 | 0,42377 € | 1.059,42 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |



