
1-173630-2 | |
|---|---|
DigiKey Part Number | 1-173630-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-173630-2 |
Description | CONN SOCKET 22-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-173630-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,24530 € | 3.924,80 € |
| Unit Price without VAT: | 0,24530 € |
|---|---|
| Unit Price with VAT: | 0,29191 € |


