1-1735042-8
cms-photo-disclaimer
1-1735042-8
TE Connectivity FPC Overview
Flexible Printed Circuit Connectors FAQ

1-1735042-8

cms-digikey-product-number
17-1-1735042-8TR-ND - Tape & Reel (TR)
17-1-1735042-8CT-ND - Cut Tape (CT)
17-1-1735042-8DKR-ND - Digi-Reel®
cms-manufacturer
TE Connectivity AMP Connectors
cms-manufacturer-product-number
1-1735042-8
cms-description
CONN FFC FPC VERT 18POS 1MM SMD
cms-standard-lead-time
7 Weeks
cms-customer-reference
cms-detailed-description
18 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
cms-eda-cad-models
1-1735042-8 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
18
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.220" (5.59mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyamide (PA), Nylon
Actuator Material
-
Features
-
Voltage Rating
125V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Beige
Actuator Color
-
Mating Cycles
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 23.970
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
10,59000 €0,59 €
100,49700 €4,97 €
250,46520 €11,63 €
500,44300 €22,15 €
1000,42170 €42,17 €
2500,39524 €98,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
8000,30945 €247,56 €
1.6000,29468 €471,49 €
2.4000,28637 €687,29 €
4.0000,27623 €1.104,92 €
5.6000,26975 €1.510,60 €
8.0000,26592 €2.127,36 €
cms-manufacturer-standard-package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €