1-1734530-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 4.497
Unit Price: 3,17000 €
Datasheet

Direct


EDAC Inc.
In Stock: 0
Unit Price: 1,34000 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 2,54000 €
Datasheet

Similar


EDAC Inc.
In Stock: 6
Unit Price: 2,88000 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 1,53920 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 1,78100 €
Datasheet

Similar


EDAC Inc.
In Stock: 3.919
Unit Price: 1,77000 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 3,46820 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 4,26360 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 4,64040 €
Datasheet

Similar


Adam Tech
In Stock: 3.298
Unit Price: 0,98000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2.143
Unit Price: 1,37000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 13.647
Unit Price: 1,35000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,12519 €
Datasheet
1-1734530-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1734530-1

DigiKey Part Number
A35116-ND
Manufacturer
Manufacturer Product Number
1-1734530-1
Description
CONN D-SUB HD RCPT 15P R/A SLDR
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
1-1734530-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Backset Spacing
0.350" (8.89mm)
Features
Board Lock
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA9T), Nylon 9T
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes