
1-1734509-4 | |
---|---|
DigiKey Part Number | 17-1-1734509-4TR-ND - Tape & Reel (TR) 17-1-1734509-4CT-ND - Cut Tape (CT) 17-1-1734509-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1734509-4 |
Description | CONN MOD JACK 8P8C R/A SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734509-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,09000 € | 3,09 € |
10 | 2,62100 € | 26,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
180 | 2,03072 € | 365,53 € |
360 | 1,93378 € | 696,16 € |
540 | 1,87924 € | 1.014,79 € |
900 | 1,81276 € | 1.631,48 € |
1.260 | 1,77027 € | 2.230,54 € |
1.800 | 1,72631 € | 3.107,36 € |
4.500 | 1,64374 € | 7.396,83 € |
Unit Price without VAT: | 3,09000 € |
---|---|
Unit Price with VAT: | 3,67710 € |