
1-1734328-2 | |
|---|---|
DigiKey Part Number | A122943TR-ND - Tape & Reel (TR) A122943CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1734328-2 |
Description | CONN RCPT USB2.0 MINI AB SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB - mini AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734328-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB - mini AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Phosphor Bronze | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,71500 € | 17,15 € |
| 25 | 1,60760 € | 40,19 € |
| 50 | 1,53080 € | 76,54 € |
| 100 | 1,45770 € | 145,77 € |
| 250 | 1,36632 € | 341,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,20707 € | 844,95 € |
| 1.400 | 1,14947 € | 1.609,26 € |
| 2.100 | 1,11708 € | 2.345,87 € |
| 3.500 | 1,07757 € | 3.771,49 € |
| 4.900 | 1,05231 € | 5.156,32 € |
| 7.000 | 1,03273 € | 7.229,11 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |











