
1-172171-9 | |
|---|---|
DigiKey Part Number | 1-172171-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-172171-9 |
Description | CONN PLUG HSG 15POS 4.14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Black 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172171-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 3 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,97100 € | 9,71 € |
| 25 | 0,90960 € | 22,74 € |
| 50 | 0,86600 € | 43,30 € |
| 100 | 0,82470 € | 82,47 € |
| 250 | 0,77296 € | 193,24 € |
| 500 | 0,73602 € | 368,01 € |
| 1.000 | 0,70089 € | 700,89 € |
| 2.500 | 0,65702 € | 1.642,55 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |






















