



1-171822-0 | |
|---|---|
DigiKey Part Number | A105167-ND |
Manufacturer | |
Manufacturer Product Number | 1-171822-0 |
Description | CONN RCPT HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-171822-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 95°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,78800 € | 7,88 € |
| 25 | 0,73800 € | 18,45 € |
| 50 | 0,70280 € | 35,14 € |
| 100 | 0,66920 € | 66,92 € |
| 250 | 0,62720 € | 156,80 € |
| 500 | 0,59726 € | 298,63 € |
| 1.000 | 0,56876 € | 568,76 € |
| 3.000 | 0,52634 € | 1.579,02 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |










