
1-171197-0 | |
|---|---|
DigiKey Part Number | 1-171197-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-171197-0 |
Description | 9 POS MATE-N-LOK S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Natural 0.201" (5.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-171197-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.201" (5.10mm) | |
Number of Rows | 3 | |
Row Spacing | 0.240" (6.10mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | 0°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,06400 € | 10,64 € |
| 25 | 0,99720 € | 24,93 € |
| 50 | 0,94940 € | 47,47 € |
| 100 | 0,90390 € | 90,39 € |
| 250 | 0,84732 € | 211,83 € |
| 500 | 0,80686 € | 403,43 € |
| 1.000 | 0,76836 € | 768,36 € |
| 2.500 | 0,72027 € | 1.800,67 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |











