



1-1703841-1 | |
|---|---|
DigiKey Part Number | A127789-ND |
Manufacturer | |
Manufacturer Product Number | 1-1703841-1 |
Description | CONN PLUG HSG 2POS 6.00MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1703841-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,91100 € | 19,11 € |
| 25 | 1,79200 € | 44,80 € |
| 50 | 1,70620 € | 85,31 € |
| 100 | 1,62470 € | 162,47 € |
| 450 | 1,46107 € | 657,48 € |
| 900 | 1,39136 € | 1.252,22 € |
| 1.350 | 1,35213 € | 1.825,38 € |
| 2.700 | 1,28764 € | 3.476,63 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |











