



1-1703648-1 | |
|---|---|
DigiKey Part Number | A142407-ND |
Manufacturer | |
Manufacturer Product Number | 1-1703648-1 |
Description | CONN PLUG HSG 7POS TAB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-1703648-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,93900 € | 19,39 € |
| 25 | 1,81760 € | 45,44 € |
| 50 | 1,73060 € | 86,53 € |
| 100 | 1,64790 € | 164,79 € |
| 320 | 1,51800 € | 485,76 € |
| 640 | 1,44555 € | 925,15 € |
| 1.280 | 1,37659 € | 1.762,04 € |
| 2.560 | 1,31093 € | 3.355,98 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |











