1-1670988-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1670988-1

DigiKey Part Number
17-1-1670988-1-ND
Manufacturer
Manufacturer Product Number
1-1670988-1
Description
4POS,MQS,REC HSG,CODA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1670988-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.271
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,31300 €3,13 €
250,29280 €7,32 €
500,27900 €13,95 €
1000,26570 €26,57 €
2500,24904 €62,26 €
5000,23712 €118,56 €
1.0000,22579 €225,79 €
2.5000,21164 €529,10 €
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €