
1-1663128-0 | |
|---|---|
DigiKey Part Number | 1-1663128-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1663128-0 |
Description | CONTACT PIN SIGNAL GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Pin Solder, PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Pin | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 15,39398 € | 15.393,98 € |
| Unit Price without VAT: | 15,39398 € |
|---|---|
| Unit Price with VAT: | 18,31884 € |

