



1-160305-6 | |
|---|---|
DigiKey Part Number | A127779-ND |
Manufacturer | |
Manufacturer Product Number | 1-160305-6 |
Description | .250 FASTON REC. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1-160305-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.811" (20.60mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.197" (3.81mm ~ 5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,20120 € | 5,03 € |
| 50 | 0,19140 € | 9,57 € |
| 100 | 0,18220 € | 18,22 € |
| 250 | 0,17084 € | 42,71 € |
| 500 | 0,16266 € | 81,33 € |
| 1.000 | 0,15490 € | 154,90 € |
| 2.500 | 0,14518 € | 362,95 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |






