1-160301-9 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 22.117
Unit Price: 0,36000 €
Datasheet
1-160301-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-160301-9

DigiKey Part Number
A107150TR-ND - Tape & Reel (TR)
A107150CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-160301-9
Description
CONN QC RCPT 10-11AWG 0.250
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-11 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1-160301-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.303" (7.70mm)
Length - Overall
0.776" (19.70mm)
Termination
Crimp
Wire Gauge
10-11 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.201" (3.81mm ~ 5.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20900 €2,09 €
250,19640 €4,91 €
500,18680 €9,34 €
1000,17780 €17,78 €
2500,16668 €41,67 €
5000,15872 €79,36 €
1.0000,15113 €151,13 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13018 €520,72 €
8.0000,12397 €991,76 €
12.0000,12047 €1.445,64 €
20.0000,11621 €2.324,20 €
28.0000,11349 €3.177,72 €
40.0000,11067 €4.426,80 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €