1-1586586-8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 1.721
Unit Price: 2,76000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 4,55571 €
Datasheet

Similar


Molex
In Stock: 1.120
Unit Price: 6,68000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet
1-1586586-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1586586-8

DigiKey Part Number
1-1586586-8-ND
Manufacturer
Manufacturer Product Number
1-1586586-8
Description
CONN HEADER VERT 18POS 4.2MM
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.555" (14.10mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Board Lock
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Insulation Color
Natural
Current Rating (Amps)
9A
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
General Purpose, Industrial, Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.120 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.120In Stock
Ships from WEC