1-1586585-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 1.164
Unit Price: 2,62000 €
Datasheet

Similar


Molex
In Stock: 1.987
Unit Price: 2,57000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 3,98759 €
Datasheet

Similar


Molex
In Stock: 531
Unit Price: 6,68000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,94194 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 3,92067 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 3,20933 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 3,05663 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 3,20933 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 3,02000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,77400 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 2,43826 €
Datasheet
1-1586585-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1586585-4

DigiKey Part Number
1-1586585-4-ND
Manufacturer
Manufacturer Product Number
1-1586585-4
Description
CONN HEADER VERT 14POS 4.2MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1586585-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.555" (14.10mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Board Lock
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Insulation Color
Natural
Current Rating (Amps)
9A
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
General Purpose, Industrial, Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.300 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.300In Stock
Ships from WEC