
1-1586359-0 | |
|---|---|
DigiKey Part Number | A32585-ND |
Manufacturer | |
Manufacturer Product Number | 1-1586359-0 |
Description | SEAL GANG WIRE 10POS MINI UMNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For Mini-Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-1586359-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 10 | |
For Use With/Related Products | Mini-Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,38700 € | 33,87 € |
| 25 | 3,17400 € | 79,35 € |
| 50 | 3,02220 € | 151,11 € |
| 100 | 2,87790 € | 287,79 € |
| 250 | 2,69776 € | 674,44 € |
| 500 | 2,56900 € | 1.284,50 € |
| 1.600 | 2,36675 € | 3.786,80 € |
| 3.200 | 2,29865 € | 7.355,68 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |












