



1-1564546-1 | |
|---|---|
DigiKey Part Number | 1-1564546-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1564546-1 |
Description | CONN PLUG HSG 2POS 9.00MM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1564546-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.354" (9.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | Mounting Flange, Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,45500 € | 24,55 € |
| 25 | 2,30040 € | 57,51 € |
| 50 | 2,19060 € | 109,53 € |
| 100 | 2,08610 € | 208,61 € |
| 250 | 1,95544 € | 488,86 € |
| 500 | 1,86212 € | 931,06 € |
| 1.000 | 1,77328 € | 1.773,28 € |
| 2.500 | 1,66237 € | 4.155,93 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |


