
1-1542007-7 | |
|---|---|
DigiKey Part Number | A111906-ND |
Manufacturer | |
Manufacturer Product Number | 1-1542007-7 |
Description | 25MM HS ASSY ULTEM CL |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1542007-7 Models |
Category | Shape Cylindrical |
Mfr | Diameter 2.000" (50.80mm) OD |
Packaging Box | Fin Height 0.330" (8.38mm) |
Part Status Obsolete | Material |
Type Top Mount | Material Finish Black Anodized |
Package Cooled | Base Product Number |
Attachment Method Clip |

