Micro Quadlok Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Micro Quadlok Series
1-1534155-1
1-1534155-1

1-1534155-1

DigiKey Part Number
A127767-ND
Manufacturer
Manufacturer Product Number
1-1534155-1
Description
CONN PLUG HSG 2POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
1-1534155-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 80°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.938
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,57100 €5,71 €
250,53520 €13,38 €
500,50960 €25,48 €
1000,48530 €48,53 €
2500,45484 €113,71 €
5000,43312 €216,56 €
1.0000,41243 €412,43 €
2.5000,38661 €966,52 €
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €