
1-1437021-2 | |
|---|---|
DigiKey Part Number | A144884-ND |
Manufacturer | |
Manufacturer Product Number | 1-1437021-2 |
Description | CONN STRAIN RELIEF 26POS BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-1437021-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 26 | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,89000 € | 8,90 € |
| 25 | 0,83360 € | 20,84 € |
| 50 | 0,79380 € | 39,69 € |
| 100 | 0,75570 € | 75,57 € |
| 250 | 0,70836 € | 177,09 € |
| 500 | 0,67454 € | 337,27 € |
| 1.000 | 0,64233 € | 642,33 € |
| 2.500 | 0,60211 € | 1.505,28 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |










