
1-1375820-8 | |
|---|---|
DigiKey Part Number | A111862-ND |
Manufacturer | |
Manufacturer Product Number | 1-1375820-8 |
Description | CONN RCPT HSG 18POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1375820-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58500 € | 5,85 € |
| 25 | 0,54840 € | 13,71 € |
| 50 | 0,52200 € | 26,10 € |
| 100 | 0,49710 € | 49,71 € |
| 250 | 0,46584 € | 116,46 € |
| 500 | 0,44360 € | 221,80 € |
| 1.000 | 0,42242 € | 422,42 € |
| 2.500 | 0,39597 € | 989,92 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |












