Socket Contact Tin 22-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1355876-1

DigiKey Part Number
A127724TR-ND - Tape & Reel (TR)
A127724CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-1355876-1
Description
CONN SOCKET 22-24AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-1355876-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-24 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
39.4µin (1.00µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.667
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,19300 €1,93 €
250,18120 €4,53 €
500,17240 €8,62 €
1000,16410 €16,41 €
2500,15384 €38,46 €
5000,14648 €73,24 €
1.0000,13948 €139,48 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,12793 €575,68 €
9.0000,12182 €1.096,38 €
13.5000,11839 €1.598,26 €
22.5000,11420 €2.569,50 €
31.5000,11152 €3.512,88 €
45.0000,10875 €4.893,75 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €