
1-1355639-1 | |
|---|---|
DigiKey Part Number | A127722-ND |
Manufacturer | |
Manufacturer Product Number | 1-1355639-1 |
Description | LWL/MQS SCHUTZKAPPE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For MQS/LWL Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-1355639-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 6 (4 + 2 Fiber Optic) | |
For Use With/Related Products | MQS/LWL Series | |
Features | Latch Lock | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,30400 € | 23,04 € |
| 25 | 2,16040 € | 54,01 € |
| 50 | 2,05700 € | 102,85 € |
| 100 | 1,95870 € | 195,87 € |
| 250 | 1,83600 € | 459,00 € |
| 500 | 1,74838 € | 874,19 € |
| 1.000 | 1,66497 € | 1.664,97 € |
| 3.000 | 1,54090 € | 4.622,70 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |











