



1-1337420-0 | |
|---|---|
DigiKey Part Number | A122691-ND |
Manufacturer | |
Manufacturer Product Number | 1-1337420-0 |
Description | CONN BNC PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1337420-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-141A, 58C, Belden 9907 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 6 pcs - 1 Connector, 1 Braid Clamp, 1 Clamp, 1 Contact, 1 Gasket, 1 Washer | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 4,48500 € | 44,85 € |
| 25 | 4,20440 € | 105,11 € |
| 50 | 4,00360 € | 200,18 € |
| 100 | 3,81250 € | 381,25 € |
| 250 | 3,57380 € | 893,45 € |
| 500 | 3,53082 € | 1.765,41 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |






