
1-1326031-0 | |
|---|---|
DigiKey Part Number | 17-1-1326031-0TR-ND - Tape & Reel (TR) 17-1-1326031-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1326031-0 |
Description | CONN BLADE 14AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Tin 14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-1326031-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,29560 € | 7,39 € |
| 50 | 0,28160 € | 14,08 € |
| 100 | 0,26810 € | 26,81 € |
| 250 | 0,25132 € | 62,83 € |
| 500 | 0,23928 € | 119,64 € |
| 1.000 | 0,22785 € | 227,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 0,20234 € | 526,08 € |
| 5.200 | 0,19268 € | 1.001,94 € |
| 7.800 | 0,18725 € | 1.460,55 € |
| 13.000 | 0,18062 € | 2.348,06 € |
| 18.200 | 0,17639 € | 3.210,30 € |
| 26.000 | 0,17201 € | 4.472,26 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |



