Parametric Equivalent

1-1318115-4 | |
|---|---|
DigiKey Part Number | A29787-ND |
Manufacturer | |
Manufacturer Product Number | 1-1318115-4 |
Description | CONN PLUG HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1318115-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,70700 € | 17,07 € |
| 25 | 1,59920 € | 39,98 € |
| 50 | 1,52280 € | 76,14 € |
| 100 | 1,45020 € | 145,02 € |
| 250 | 1,35928 € | 339,82 € |
| 600 | 1,27788 € | 766,73 € |
| 1.200 | 1,21691 € | 1.460,29 € |
| 3.000 | 1,14077 € | 3.422,31 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |
















