



1-1318115-3 | |
|---|---|
DigiKey Part Number | A29785-ND |
Manufacturer | |
Manufacturer Product Number | 1-1318115-3 |
Description | CONN PLUG HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1318115-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,80800 € | 8,08 € |
| 25 | 0,75720 € | 18,93 € |
| 50 | 0,72100 € | 36,05 € |
| 100 | 0,68660 € | 68,66 € |
| 400 | 0,62250 € | 249,00 € |
| 800 | 0,59279 € | 474,23 € |
| 1.200 | 0,57607 € | 691,28 € |
| 2.800 | 0,54265 € | 1.519,42 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |












