



1-1318114-4 | |
|---|---|
DigiKey Part Number | A29779-ND |
Manufacturer | |
Manufacturer Product Number | 1-1318114-4 |
Description | CONN PLUG HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1318114-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,00200 € | 10,02 € |
| 25 | 0,93880 € | 23,47 € |
| 50 | 0,89400 € | 44,70 € |
| 200 | 0,81050 € | 162,10 € |
| 400 | 0,77178 € | 308,71 € |
| 600 | 0,75000 € | 450,00 € |
| 1.000 | 0,72345 € | 723,45 € |
| 2.600 | 0,67630 € | 1.758,38 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |















