
1-1318114-3 | |
|---|---|
DigiKey Part Number | A29777-ND |
Manufacturer | |
Manufacturer Product Number | 1-1318114-3 |
Description | CONN PLUG HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1318114-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,90400 € | 9,04 € |
| 25 | 0,84760 € | 21,19 € |
| 50 | 0,80680 € | 40,34 € |
| 100 | 0,76830 € | 76,83 € |
| 250 | 0,72008 € | 180,02 € |
| 500 | 0,68570 € | 342,85 € |
| 1.000 | 0,65296 € | 652,96 € |
| 2.500 | 0,61209 € | 1.530,23 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |












