1-120533-1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 8,31456 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-120533-1

DigiKey Part Number
1-120533-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-120533-1
Description
CONN PLUG 64POS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
64 Position Connector Plug, Center Strip Contacts Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1-120533-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
64
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
-
Contact Finish Thickness
-
Mated Stacking Heights
9mm, 11mm, 14mm
Height Above Board
0.289" (7.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9007,11473 €6.403,26 €
Unit Price without VAT:7,11473 €
Unit Price with VAT:8,46653 €